Direct
Similar

MLX90248ESO | |
|---|---|
DigiKey Part Number | MLX90248ESO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90248ESO |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 3.6V |
Mfr | Current - Supply (Max) 10µA |
Packaging Tape & Reel (TR) | Current - Output (Max) 10mA |
Part Status Obsolete | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23 |
Sensing Range ±6mT Trip, ±0.8mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLX90248ESE-EBA-000-RE | Melexis Technologies NV | 67.332 | MLX90248ESE-EBA-000-RECT-ND | 0,40000 € | Direct |
| AH180N-WG-7 | Diodes Incorporated | 75.703 | AH180N-WG-7DICT-ND | 0,37000 € | Similar |



