
MLX90247ESF-C | |
|---|---|
DigiKey Part Number | MLX90247ESF-C-ND |
Manufacturer | |
Manufacturer Product Number | MLX90247ESF-C |
Description | SENSOR TEMPERATURE TO39 |
Customer Reference | |
Detailed Description | Temperature Sensor TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Part Status | Obsolete | |
Sensor Type | - | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-39 | |
Supplier Device Package | TO-39 |

