
MLX90224EVA-B | |
|---|---|
DigiKey Part Number | MLX90224EVA-B-ND |
Manufacturer | |
Manufacturer Product Number | MLX90224EVA-B |
Description | MAGNETIC SWITCH LATCH DUAL 4SIP |
Customer Reference | |
Detailed Description | Digital Switch Latch, Dual Open Drain Hall Effect 4-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Latch, Dual | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5.5mT Trip, -5.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP Module |

