
MLX90217LUA-CAA-000-BU | |
---|---|
DigiKey Part Number | MLX90217LUA-CAA-000-BU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90217LUA-CAA-000-BU |
Description | MAGNETIC SWITCH SPEC PURP TO92UA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MLX90217LUA-CAA-000-BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 400mT Trip, 50mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,99000 € | 2,99 € |
5 | 2,66800 € | 13,34 € |
10 | 2,54900 € | 25,49 € |
25 | 2,40920 € | 60,23 € |
50 | 2,31340 € | 115,67 € |
100 | 2,22540 € | 222,54 € |
500 | 2,04856 € | 1.024,28 € |
1.000 | 1,98272 € | 1.982,72 € |
Unit Price without VAT: | 2,99000 € |
---|---|
Unit Price with VAT: | 3,55810 € |