
MLX90215LVA-LC03 | |
|---|---|
DigiKey Part Number | MLX90215LVA-LC03-ND |
Manufacturer | |
Manufacturer Product Number | MLX90215LVA-LC03 |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 6.5mA |
Manufacturer Melexis Technologies NV | Current - Output (Max) 12mA |
Packaging Bulk | Resolution 10 b |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package 4-SIP |
Output Type Analog Voltage | Mounting Type Through Hole |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 4-SSIP Module |

