MLX81107KLW-CAE-000-RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLX81107KLW-CAE-000-RE

MLX81109KLW-CAE-000-SP

DigiKey Part Number
MLX81109KLW-CAE-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX81109KLW-CAE-000-SP
Description
IC MINI LIN 32KB FLASH 20QFN
Customer Reference
Detailed Description
16-Bit RISC - LIN Controller Microcontroller IC FLASH (24kB), EEPROM (384 B) 20-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Applications
LIN Controller
Core Processor
16-Bit RISC
Program Memory Type
FLASH (24kB), EEPROM (384 B)
Controller Series
-
RAM Size
1K x 8
Interface
SPI
Number of I/O
12
Voltage - Supply
5.5V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.