
MLX80020KDC-BBA-000-SP | |
|---|---|
DigiKey Part Number | MLX80020KDC-BBA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX80020KDC-BBA-000-SP |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 175 mV |
Manufacturer Melexis Technologies NV | Voltage - Supply 5V ~ 27V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,47638 € | 38,11 € |
| Unit Price without VAT: | 0,47638 € |
|---|---|
| Unit Price with VAT: | 0,56689 € |

