
MLX75023STF-BAB-001-TR | |
|---|---|
DigiKey Part Number | 413-MLX75023STF-BAB-001-TR-ND |
Manufacturer | |
Manufacturer Product Number | MLX75023STF-BAB-001-TR |
Description | SENSOR TOF G1 QVGA320X240 44GBGA |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor 320H x 240V 15µm x 15µm 44-WLBGA (6.61x5.48) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | 3D Time of Flight | |
Pixel Size | 15µm x 15µm | |
Active Pixel Array | 320H x 240V | |
Frames per Second | 600.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 44-WFBGA, WLBGA | |
Supplier Device Package | 44-WLBGA (6.61x5.48) | |
Operating Temperature | -20°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 16,32469 € | 21.222,10 € |
| Unit Price without VAT: | 16,32469 € |
|---|---|
| Unit Price with VAT: | 19,42638 € |


