
MLX72013KDC-AAA-000-SP | |
|---|---|
DigiKey Part Number | MLX72013KDC-AAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX72013KDC-AAA-000-SP |
Description | RF TRANSMITTER ISM 433MHZ 8SOIC |
Customer Reference | |
Detailed Description | RF Transmitter ISM 433MHz 12dBm 40kbps Antenna 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 433MHz | |
Applications | General Purpose | |
Modulation or Protocol | ISM | |
Data Rate (Max) | 40kbps | |
Power - Output | 12dBm | |
Current - Transmitting | 17mA | |
Data Interface | - | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.95V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

