LED Driver IC 1 Output Power Switch Dimming 750mA 8-MLPD (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX10801RLD

DigiKey Part Number
MLX10801RLD-ND
Manufacturer
Manufacturer Product Number
MLX10801RLD
Description
IC LED DRIVER PS 750MA 8MLPD
Customer Reference
Detailed Description
LED Driver IC 1 Output Power Switch Dimming 750mA 8-MLPD (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MLX10801RLD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
750mA
Manufacturer
Melexis Technologies NV
Frequency
1MHz
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Grade
Automotive
Type
Power Switch
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-VDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
8-MLPD (5x5)
Voltage - Supply (Min)
6V
Base Product Number
Voltage - Supply (Max)
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.