
EVB90615 | |
|---|---|
DigiKey Part Number | EVB90615-ND |
Manufacturer | |
Manufacturer Product Number | EVB90615 |
Description | EVAL BOARD FOR MLX90615 |
Customer Reference | |
Detailed Description | MLX90615 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 85°C | |
Interface | SMBus (2-Wire/I2C) | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MLX90615 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,42000 € | 150,42 € |
| Unit Price without VAT: | 150,42000 € |
|---|---|
| Unit Price with VAT: | 178,99980 € |

