
EVB90393 | |
|---|---|
DigiKey Part Number | 413-EVB90393-ND |
Manufacturer | |
Manufacturer Product Number | EVB90393 |
Description | EVALUATION BOARD FOR MLX90393XLW |
Customer Reference | |
Detailed Description | MLX90393 Triaxis® Magnetic, Magnetometer Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Magnetic, Magnetometer | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MLX90393 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 € | 21,45 € |
| Unit Price without VAT: | 21,45000 € |
|---|---|
| Unit Price with VAT: | 25,52550 € |



