
EVB90308 | |
|---|---|
DigiKey Part Number | EVB90308-ND |
Manufacturer | |
Manufacturer Product Number | EVB90308 |
Description | EVAL BOARD FOR MLX90308 |
Customer Reference | |
Detailed Description | MLX90308 - Sensor to ADC Interface, Programmable Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | Sensor to ADC Interface, Programmable | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MLX90308 | |
Primary Attributes | MCU Controlled Signal Conditioning for Bridge-Type Sensors | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,42000 € | 109,42 € |
| Unit Price without VAT: | 109,42000 € |
|---|---|
| Unit Price with VAT: | 130,20980 € |

