



DVK91230 | |
|---|---|
DigiKey Part Number | 413-DVK91230-ND |
Manufacturer | |
Manufacturer Product Number | DVK91230 |
Description | EVALUATIONKIT FOR MLX91230 |
Customer Reference | |
Detailed Description | MLX91230 - Current Sensor Sensor Evaluation Board |
Category | Interface UART |
Manufacturer Melexis Technologies NV | Voltage - Supply 4.5V ~ 18V |
Packaging Bulk | Embedded No |
Part Status Discontinued at DigiKey | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part MLX91230 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DVK91230-V1 | Melexis Technologies NV | 0 | 413-DVK91230-V1-ND | 145,47000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,47000 € | 145,47 € |
| Unit Price without VAT: | 145,47000 € |
|---|---|
| Unit Price with VAT: | 173,10930 € |

