


DVK91206 | |
|---|---|
DigiKey Part Number | DVK91206-ND |
Manufacturer | |
Manufacturer Product Number | DVK91206 |
Description | BOARD EVALUATION FOR MLX91206 |
Customer Reference | |
Detailed Description | MLX91206 Triaxis® Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MLX91206 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,75000 € | 46,75 € |
| Unit Price without VAT: | 46,75000 € |
|---|---|
| Unit Price with VAT: | 55,63250 € |

