


DVK91205 | |
|---|---|
DigiKey Part Number | DVK91205-ND |
Manufacturer | |
Manufacturer Product Number | DVK91205 |
Description | BOARD EVAL FOR MLX91205 |
Customer Reference | |
Detailed Description | CSA-1V, MLX91205 Triaxis® Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | CSA-1V, MLX91205 | |
Note | - |

