
DVK90132 | |
|---|---|
DigiKey Part Number | DVK90132-ND |
Manufacturer | |
Manufacturer Product Number | DVK90132 |
Description | BOARD EVAL FOR MLX90132 |
Customer Reference | |
Detailed Description | MLX90132 - RFID (Reader) 13.56MHz Evaluation Board |
Category | Frequency 13.56MHz |
Manufacturer Melexis Technologies NV | Contents Board(s) |
Packaging Box | Utilized IC / Part MLX90132 |
Part Status Obsolete | RF Frequency 13.56MHz |
Type RFID Reader | Function RFID (Reader) |

