
TEA-1145 | |
|---|---|
DigiKey Part Number | 5586-TEA-1145-ND |
Manufacturer | |
Manufacturer Product Number | TEA-1145 |
Description | PELTIER ASSEMBLY DIRECT/AIR 108W |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 108 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Meerstetter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 108 W | |
Current | 6 A | |
Voltage | 34 V | |
Fan Location | Warm Side | |
Operating Temperature | -10°C ~ 70°C | |
Dimensions - Overall | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,85000 € | 636,85 € |
| 2 | 623,03000 € | 1.246,06 € |
| 5 | 606,87800 € | 3.034,39 € |
| 10 | 594,22600 € | 5.942,26 € |
| Unit Price without VAT: | 636,85000 € |
|---|---|
| Unit Price with VAT: | 757,85150 € |








