
SKT-1165 | |
|---|---|
DigiKey Part Number | 5586-SKT-1165-ND |
Manufacturer | |
Manufacturer Product Number | SKT-1165 |
Description | PELTIER ASSEMBLY + CONTROL PNP |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 40 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Meerstetter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 40 W | |
Current | 5 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Operating Temperature | -10°C ~ 70°C | |
Dimensions - Overall | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.137,80000 € | 1.137,80 € |
| 2 | 1.122,81000 € | 2.245,62 € |
| 5 | 1.103,24800 € | 5.516,24 € |
| Unit Price without VAT: | 1.137,80000 € |
|---|---|
| Unit Price with VAT: | 1.353,98200 € |




