
CAB-6154 | |
|---|---|
DigiKey Part Number | 5586-CAB-6154-ND |
Manufacturer | |
Manufacturer Product Number | CAB-6154 |
Description | for TEC-1089/90 a/ LDD-130x only |
Customer Reference | |
Detailed Description | Cable 6 pos Receptacle Housing to Cable 6 Line 1.33' (0.40m) 16.00" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Meerstetter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | 6 pos Receptacle Housing to Cable | |
Number of Lines | 6 | |
Cable Length - Unexposed | 1.33' (0.40m) 16.00" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,09000 € | 31,09 € |
| 2 | 29,92500 € | 59,85 € |
| 5 | 28,80400 € | 144,02 € |
| 10 | 26,47200 € | 264,72 € |
| 20 | 25,34950 € | 506,99 € |
| Unit Price without VAT: | 31,09000 € |
|---|---|
| Unit Price with VAT: | 36,99710 € |







