
SLP-03V | |
|---|---|
DigiKey Part Number | 4537-SLP-03V-ND |
Manufacturer | |
Manufacturer Product Number | SLP-03V |
Description | Wire to wire connectors |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11228 € | 224,56 € |
| 6.000 | 0,07773 € | 466,38 € |
| Unit Price without VAT: | 0,11228 € |
|---|---|
| Unit Price with VAT: | 0,13361 € |

