


MT8385V/AZA | |
|---|---|
DigiKey Part Number | 5769-MT8385V/AZATR-ND - Tape & Reel (TR) 5769-MT8385V/AZACT-ND - Cut Tape (CT) 5769-MT8385V/AZADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT8385V/AZA |
Description | GENIO 500 SOC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-A57 System On Chip (SOC) IC - 2.4GHz, 5GHz 599-VFBGA (11x11.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MediaTek | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-A57 | |
Speed | 2.4GHz, 5GHz | |
Operating Temperature | -20°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 599-VFBGA | |
Supplier Device Package | 599-VFBGA (11x11.8) | |
Number of I/O | 180 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 € | 48,18 € |
| 10 | 39,69700 € | 396,97 € |
| 25 | 37,58000 € | 939,50 € |
| 100 | 35,25270 € | 3.525,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 32,64991 € | 48.974,86 € |
| Unit Price without VAT: | 48,18000 € |
|---|---|
| Unit Price with VAT: | 57,33420 € |


