Cable Assembly USB A Male Plug to Pin Connectors 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCAMP

DigiKey Part Number
4375-UCAMP-ND
Manufacturer
Manufacturer Product Number
UCAMP
Description
CBL ASSY USB M-PIN CONN 4.92'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to Pin Connectors 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
USB A Male Plug to Pin Connectors
Manufacturer
MED
Length
4.92' (1.50m)
Series
Cable Type
Round
Packaging
Bag
Color
Black
Part Status
Active
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
132,05000 €32,05 €
1027,24000 €272,40 €
2525,53560 €638,39 €
5024,31740 €1.215,87 €
10023,15750 €2.315,75 €
25021,70952 €5.427,38 €
Manufacturers Standard Package
Unit Price without VAT:32,05000 €
Unit Price with VAT:38,13950 €