
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Connector to Female | |
Length | 19.685" (500.00mm) | |
Color | Red | |
Wire Gauge | 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 5 | 9,79800 € | 48,99 € |
| 10 | 9,25700 € | 92,57 € |
| 25 | 8,62960 € | 215,74 € |
| 50 | 8,21240 € | 410,62 € |
| 100 | 7,83900 € | 783,90 € |
| 250 | 7,40432 € | 1.851,08 € |
| 500 | 7,11476 € | 3.557,38 € |
| 1.000 | 6,85499 € | 6.854,99 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,47080 € |

