
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Connector to Female | |
Length | 19.685" (500.00mm) | |
Color | Black | |
Wire Gauge | 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 5 | 11,28000 € | 56,40 € |
| 10 | 10,66700 € | 106,67 € |
| 25 | 9,95320 € | 248,83 € |
| 50 | 9,47880 € | 473,94 € |
| 100 | 9,05390 € | 905,39 € |
| 250 | 8,55904 € | 2.139,76 € |
| 500 | 8,22942 € | 4.114,71 € |
| 1.000 | 7,93363 € | 7.933,63 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |

