Jumper Wire Connector to Male 19.685" (500.00mm) 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF110FFPB

DigiKey Part Number
4375-CF110FFPB-ND
Manufacturer
Manufacturer Product Number
CF110FFPB
Description
CBL ASSY 0.110" FLG F - PIN CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jumper Wire Connector to Male 19.685" (500.00mm) 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Connector to Male
Manufacturer
MED
Length
19.685" (500.00mm)
Series
Color
Black
Packaging
Bag
Wire Gauge
22 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,22000 €15,22 €
513,22200 €66,11 €
1012,50800 €125,08 €
2511,68080 €292,02 €
5011,13040 €556,52 €
10010,63750 €1.063,75 €
25010,06356 €2.515,89 €
5009,68110 €4.840,55 €
Manufacturers Standard Package
Unit Price without VAT:15,22000 €
Unit Price with VAT:18,11180 €