
BH20322S | |
|---|---|
DigiKey Part Number | 4375-BH20322S-ND |
Manufacturer | |
Manufacturer Product Number | BH20322S |
Description | BATT HLDR COIN 20MM 2 CELL LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) Coin, 20.0mm 2 Cell Wire Leads with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | MED BH | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Features | Includes Switch | |
Height Above Board | 0.244" (6.20mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 € | 11,66 € |
| 10 | 9,68300 € | 96,83 € |
| 50 | 8,50260 € | 425,13 € |
| 100 | 8,03930 € | 803,93 € |
| 250 | 7,46532 € | 1.866,33 € |
| 500 | 7,05860 € | 3.529,30 € |
| 1.000 | 6,67399 € | 6.673,99 € |
| Unit Price without VAT: | 11,66000 € |
|---|---|
| Unit Price with VAT: | 13,87540 € |

