
AC3PS | |
|---|---|
DigiKey Part Number | 4375-AC3PS-ND |
Manufacturer | |
Manufacturer Product Number | AC3PS |
Description | CBL ASSY PL 3.5MM-SKT CONN 1.48' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Phone Plug 3.5mm (1/8") Stereo to Socket Connectors 1.48' (450.0mm) |
Datasheet | Datasheet |
Category | Connector Type Phone Plug 3.5mm (1/8") Stereo to Socket Connectors |
Manufacturer MED | Length 1.48' (450.0mm) |
Series | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,23000 € | 21,23 € |
| 10 | 18,03900 € | 180,39 € |
| 25 | 16,90920 € | 422,73 € |
| 50 | 16,10240 € | 805,12 € |
| 100 | 15,33430 € | 1.533,43 € |
| 250 | 14,37520 € | 3.593,80 € |
| 500 | 13,69000 € | 6.845,00 € |
| Unit Price without VAT: | 21,23000 € |
|---|---|
| Unit Price with VAT: | 25,26370 € |

