
AC3JS | |
|---|---|
DigiKey Part Number | 4375-AC3JS-ND |
Manufacturer | |
Manufacturer Product Number | AC3JS |
Description | CBL ASSY JK 3.5MM-SKT CONN 1.48' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Phone Jack 3.5mm (1/8") Stereo to Socket Connectors 1.48' (450.0mm) |
Datasheet | Datasheet |
Category | Connector Type Phone Jack 3.5mm (1/8") Stereo to Socket Connectors |
Manufacturer MED | Length 1.48' (450.0mm) |
Series | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 € | 21,06 € |
| 10 | 17,89500 € | 178,95 € |
| 25 | 16,77480 € | 419,37 € |
| 50 | 15,97460 € | 798,73 € |
| 100 | 15,21260 € | 1.521,26 € |
| 250 | 14,26108 € | 3.565,27 € |
| 500 | 13,58134 € | 6.790,67 € |
| Unit Price without VAT: | 21,06000 € |
|---|---|
| Unit Price with VAT: | 25,06140 € |

