
AC3JP | |
|---|---|
DigiKey Part Number | 4375-AC3JP-ND |
Manufacturer | |
Manufacturer Product Number | AC3JP |
Description | CBL ASSY JK 3.5MM-PIN CONN 1.48' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Phone Jack 3.5mm (1/8") Stereo to Pin Connectors 1.48' (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack 3.5mm (1/8") Stereo to Pin Connectors | |
Length | 1.48' (450.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,19000 € | 17,19 € |
| 10 | 14,60800 € | 146,08 € |
| 25 | 13,69360 € | 342,34 € |
| 50 | 13,03980 € | 651,99 € |
| 100 | 12,41780 € | 1.241,78 € |
| 250 | 11,64108 € | 2.910,27 € |
| 500 | 11,08616 € | 5.543,08 € |
| Unit Price without VAT: | 17,19000 € |
|---|---|
| Unit Price with VAT: | 20,45610 € |

