UF80A12-SWLR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Sunon Fans
In Stock: 607
Unit Price: 16,57000 €
Datasheet
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sleeve 25.0 CFM (0.700m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF80A12-SWLR

DigiKey Part Number
1570-1771-ND
Manufacturer
Manufacturer Product Number
UF80A12-SWLR
Description
FAN AXIAL 80X38MM 115VAC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sleeve 25.0 CFM (0.700m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
25.0 CFM (0.700m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
32.0dB(A)
Power (Watts)
9.00W
RPM
2400 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
0.617 lbs (280.00 g)
Current Rating (Amps)
0.100A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7210,35528 €745,58 €
Manufacturers Standard Package
Unit Price without VAT:10,35528 €
Unit Price with VAT:12,32278 €