
UF250BMB12-H1C2A | |
|---|---|
DigiKey Part Number | UF250BMB12-H1C2A-ND |
Manufacturer | |
Manufacturer Product Number | UF250BMB12-H1C2A |
Description | FAN HD AXIAL 250X80MM 115VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 280mm L x 280mm H Ball 1130.0 CFM (31.64m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 280mm L x 280mm H | |
Width | 80.00mm | |
Air Flow | 1130.0 CFM (31.64m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 70.0dB(A) | |
Power (Watts) | 148W | |
RPM | 2700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 6.1 lbs (2.8 kg) | |
Current Rating (Amps) | 1.50A | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,17000 € | 146,17 € |
| 16 | 112,64813 € | 1.802,37 € |
| 32 | 105,18531 € | 3.365,93 € |
| 56 | 102,78036 € | 5.755,70 € |
| Unit Price without VAT: | 146,17000 € |
|---|---|
| Unit Price with VAT: | 173,94230 € |



