UF15PC12-BWHRCC-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF15PC12-BWHR/CC-S

DigiKey Part Number
1570-1821-ND
Manufacturer
Manufacturer Product Number
UF15PC12-BWHR/CC-S
Description
FAN AXIAL 172X51MM 115VAC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 226.0 CFM (6.33m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
226.0 CFM (6.33m³/min)
Static Pressure
0.790 in H2O (196.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Conformal Coating, Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Noise
58.0dB(A)
Power (Watts)
31.00W
RPM
3400 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
1.8 lbs (816.5 g)
Current Rating (Amps)
0.250A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,23000 €51,23 €
2038,96350 €779,27 €
4036,39850 €1.455,94 €
6034,96667 €2.098,00 €
10034,00820 €3.400,82 €
Manufacturers Standard Package
Unit Price without VAT:51,23000 €
Unit Price with VAT:60,96370 €