
UF15KC23-BWHR-B1 | |
|---|---|
DigiKey Part Number | 1570-1268-ND |
Manufacturer | |
Manufacturer Product Number | UF15KC23-BWHR-B1 |
Description | FAN AXIAL 172X150X55MM 230VAC TA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 293.0 CFM (8.20m³/min) 5 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 55.00mm | |
Air Flow | 293.0 CFM (8.20m³/min) | |
Static Pressure | 0.900 in H2O (224.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 60.0dB(A) | |
Power (Watts) | 38.00W | |
RPM | 3400 RPM | |
Termination | 5 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 2.3 lbs (1 kg) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,32000 € | 67,32 € |
| 10 | 54,62100 € | 546,21 € |
| 40 | 47,69525 € | 1.907,81 € |
| 80 | 45,34425 € | 3.627,54 € |
| Unit Price without VAT: | 67,32000 € |
|---|---|
| Unit Price with VAT: | 80,11080 € |











