UF12A23-STHR-M5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Mechatronics Fan Group
In Stock: 1.200
Unit Price: 17,87000 €
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 17
Unit Price: 14,58000 €
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 11,83350 €
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 15,38000 €
Datasheet

Parametric Equivalent


Comair Rotron
In Stock: 91
Unit Price: 40,36000 €
Datasheet

Parametric Equivalent


ebm-papst Inc.
In Stock: 425
Unit Price: 52,30000 €
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 21,78525 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 78
Unit Price: 17,36000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 14
Unit Price: 17,36000 €
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 844
Unit Price: 19,45000 €
Datasheet
UF12A23-STHR-M5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF12A23-STHR-M5

DigiKey Part Number
1570-1762-ND
Manufacturer
Manufacturer Product Number
UF12A23-STHR-M5
Description
FAN AXIAL 120X38MM 230VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Sleeve 106.0 CFM (2.97m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
106.0 CFM (2.97m³/min)
Static Pressure
0.350 in H2O (87.2 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
46.0dB(A)
Power (Watts)
15.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
1.168 lbs (530 g)
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.