
SGR-47B | |
|---|---|
DigiKey Part Number | SGR-47B-ND |
Manufacturer | |
Manufacturer Product Number | SGR-47B |
Description | 120MM FINGER GUARD BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Metal 8 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 8 Rings | |
Material | Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,36100 € | 13,61 € |
| 25 | 1,25760 € | 31,44 € |
| 50 | 1,18080 € | 59,04 € |
| 100 | 1,10600 € | 110,60 € |
| 250 | 1,01196 € | 252,99 € |
| 500 | 0,94506 € | 472,53 € |
| 1.000 | 0,88230 € | 882,30 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


