
PFG-25N | |
|---|---|
DigiKey Part Number | 1570-1285-ND |
Manufacturer | |
Manufacturer Product Number | PFG-25N |
Description | FAN GUARD LOUVERED RAL7032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300mm Sq Fan Finger Guard Assembly Acrylonitrile Butadiene Styrene (ABS) Louvered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard Assembly | |
Fits Fan Size | 300mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | Louvered | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,68000 € | 47,68 € |
| 20 | 36,29600 € | 725,92 € |
| 40 | 33,91050 € | 1.356,42 € |
| 60 | 32,57717 € | 1.954,63 € |
| 100 | 30,96830 € | 3.096,83 € |
| 260 | 29,79827 € | 7.747,55 € |
| Unit Price without VAT: | 47,68000 € |
|---|---|
| Unit Price with VAT: | 56,73920 € |

