
PFG-22N | |
|---|---|
DigiKey Part Number | 1570-1284-ND |
Manufacturer | |
Manufacturer Product Number | PFG-22N |
Description | FAN GUARD LOUVERED RAL7032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 225mm Dia Fan Finger Guard Assembly Acrylonitrile Butadiene Styrene (ABS) Louvered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard Assembly | |
Fits Fan Size | 225mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | Louvered | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,59000 € | 25,59 € |
| 20 | 19,60400 € | 392,08 € |
| 40 | 18,32650 € | 733,06 € |
| 60 | 17,60950 € | 1.056,57 € |
| 100 | 16,74130 € | 1.674,13 € |
| 260 | 15,49500 € | 4.028,70 € |
| Unit Price without VAT: | 25,59000 € |
|---|---|
| Unit Price with VAT: | 30,45210 € |



