
MSI1380H48B2-BBR | |
|---|---|
DigiKey Part Number | MSI1380H48B2-BBR-ND |
Manufacturer | |
Manufacturer Product Number | MSI1380H48B2-BBR |
Description | FAN IMP MTRZD 133X80.5MM 48VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 133mm Dia Ball 177.1 CFM (4.96m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Locked Rotor Sensor |
Series | Noise 66.0dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Round - 133mm Dia | Weight 1.7 lbs (771.1 g) |
Width 80.50mm | Current Rating (Amps) 2.50A |
Air Flow 177.1 CFM (4.96m³/min) | Material - Blade Plastic |
Static Pressure 1.780 in H2O (443.4 Pa) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 60,40333 € | 362,42 € |
| Unit Price without VAT: | 60,40333 € |
|---|---|
| Unit Price with VAT: | 71,87996 € |

