Fan Motorized Impellers 24VDC Round - 133mm Dia Ball 177.1 CFM (4.96m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSI1380H24B-BBR

DigiKey Part Number
1570-1312-ND
Manufacturer
Manufacturer Product Number
MSI1380H24B-BBR
Description
FAN IMP MTRZD 133X80.5MM 24VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 24VDC Round - 133mm Dia Ball 177.1 CFM (4.96m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart
Series
Noise
66.0dB(A)
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Round - 133mm Dia
Weight
1.7 lbs (771.1 g)
Width
80.50mm
Current Rating (Amps)
5.00A
Air Flow
177.1 CFM (4.96m³/min)
Material - Blade
Plastic
Static Pressure
1.780 in H2O (443.4 Pa)
Base Product Number
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
659,75000 €358,50 €
Manufacturers Standard Package
Unit Price without VAT:59,75000 €
Unit Price with VAT:71,10250 €