
MS9225H48B-FSR | |
|---|---|
DigiKey Part Number | MS9225H48B-FSR-ND |
Manufacturer | |
Manufacturer Product Number | MS9225H48B-FSR |
Description | FAN AXIAL 92X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 73.6 CFM (2.06m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 49.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Weight 0.225 lb (102.06 g) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.110A |
Width 25.00mm | Material - Frame Plastic |
Air Flow 73.6 CFM (2.06m³/min) | Material - Blade Plastic |
Static Pressure 0.340 in H2O (84.7 Pa) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 9,16188 € | 732,95 € |
| Unit Price without VAT: | 9,16188 € |
|---|---|
| Unit Price with VAT: | 10,90264 € |


