
MS6038M12B-FSR-2EM | |
|---|---|
DigiKey Part Number | MS6038M12B-FSR-2EM-ND |
Manufacturer | |
Manufacturer Product Number | MS6038M12B-FSR-2EM |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 54.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.231 lb (104.78 g) |
Width 38.00mm | Current Rating (Amps) 0.580A |
Air Flow 44.0 CFM (1.23m³/min) | Material - Frame Plastic |
Static Pressure 0.810 in H2O (201.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,05170 € | 1.505,17 € |
| Unit Price without VAT: | 15,05170 € |
|---|---|
| Unit Price with VAT: | 17,91152 € |


