Image for MS6038L48B-FSR-2EM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS6038L48B-FSR-2EM

DigiKey Part Number
MS6038L48B-FSR-2EM-ND
Manufacturer
Manufacturer Product Number
MS6038L48B-FSR-2EM
Description
FAN AXIAL 60X38MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 26.1 CFM (0.731m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart
Series
Noise
39.0dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Ingress Protection
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.231 lb (104.78 g)
Width
38.00mm
Current Rating (Amps)
0.090A
Air Flow
26.1 CFM (0.731m³/min)
Material - Frame
Plastic
Static Pressure
0.470 in H2O (117.1 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10015,05170 €1.505,17 €
Manufacturers Standard Package
Unit Price without VAT:15,05170 €
Unit Price with VAT:17,91152 €