
MS6038H48B-FSR-2EM | |
|---|---|
DigiKey Part Number | MS6038H48B-FSR-2EM-ND |
Manufacturer | |
Manufacturer Product Number | MS6038H48B-FSR-2EM |
Description | FAN AXIAL 60X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 58.0 CFM (1.62m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 59.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.231 lb (104.78 g) |
Width 38.00mm | Current Rating (Amps) 0.290A |
Air Flow 58.0 CFM (1.62m³/min) | Material - Frame Plastic |
Static Pressure 1.600 in H2O (398.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,09000 € | 20,09 € |
| Unit Price without VAT: | 20,09000 € |
|---|---|
| Unit Price with VAT: | 23,90710 € |










