
MS2507L05D-RSR | |
|---|---|
DigiKey Part Number | 1570-1391-ND |
Manufacturer | |
Manufacturer Product Number | MS2507L05D-RSR |
Description | FAN AXIAL 25X7.4MM SLEEVE 5VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 1.2 CFM (0.034m³/min) |
Datasheet | Datasheet |
Category | Bearing Type Sleeve |
Mfr | Fan Type |
Series | Noise 20.0dB(A) |
Packaging Box | RPM |
Part Status Active | Approval Agency CE, cUL, TUV, UL |
Voltage - Rated | Weight 0.011 lb (4.99 g) |
Size / Dimension Square - 25mm L x 25mm H | Current Rating (Amps) 0.110A |
Width 7.40mm | Material - Frame Plastic |
Air Flow 1.2 CFM (0.034m³/min) | Material - Blade Plastic |
Static Pressure 0.090 in H2O (22.4 Pa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 9,62000 € | 96,20 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |


