
MS2507L05B2-RSR | |
|---|---|
DigiKey Part Number | MS2507L05B2-RSR-ND |
Manufacturer | |
Manufacturer Product Number | MS2507L05B2-RSR |
Description | FAN AXIAL 25X7.4MM 5VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 1.2 CFM (0.034m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Locked Rotor Sensor |
Series | Noise 20.0dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 25mm L x 25mm H | Weight 0.011 lb (4.99 g) |
Width 7.40mm | Current Rating (Amps) 0.110A |
Air Flow 1.2 CFM (0.034m³/min) | Material - Frame Plastic |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,27440 € | 1.027,44 € |
| Unit Price without VAT: | 10,27440 € |
|---|---|
| Unit Price with VAT: | 12,22654 € |

