
MS2507H05D-RSR | |
|---|---|
DigiKey Part Number | 1570-1389-ND |
Manufacturer | |
Manufacturer Product Number | MS2507H05D-RSR |
Description | FAN AXIAL 25X7.4MM SLEEVE 5VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 1.9 CFM (0.053m³/min) |
Datasheet | Datasheet |
Category | Bearing Type Sleeve |
Mfr | Fan Type |
Series | Noise 28.0dB(A) |
Packaging Box | RPM |
Part Status Active | Approval Agency CE, cUL, TUV, UL |
Voltage - Rated | Weight 0.011 lb (4.99 g) |
Size / Dimension Square - 25mm L x 25mm H | Current Rating (Amps) 0.230A |
Width 7.40mm | Material - Frame Plastic |
Air Flow 1.9 CFM (0.053m³/min) | Material - Blade Plastic |
Static Pressure 0.150 in H2O (37.4 Pa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,62002 € | 4.810,01 € |
| Unit Price without VAT: | 9,62002 € |
|---|---|
| Unit Price with VAT: | 11,44782 € |

