
MS2006H12D1-RSR | |
|---|---|
DigiKey Part Number | MS2006H12D1-RSR-ND |
Manufacturer | |
Manufacturer Product Number | MS2006H12D1-RSR |
Description | FAN AXIAL 20X6.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 20mm L x 20mm H Sleeve 1.0 CFM (0.028m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Speed Sensor (Tach) |
Series | Noise 26.0dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 20mm L x 20mm H | Weight 0.007 lb (3.18 g) |
Width 6.50mm | Current Rating (Amps) 0.060A |
Air Flow 1.0 CFM (0.028m³/min) | Material - Frame Plastic |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,40530 € | 1.040,53 € |
| Unit Price without VAT: | 10,40530 € |
|---|---|
| Unit Price with VAT: | 12,38231 € |

