
MS1751M24B-FHR | |
|---|---|
DigiKey Part Number | MS1751M24B-FHR-ND |
Manufacturer | |
Manufacturer Product Number | MS1751M24B-FHR |
Description | FAN AXIAL 171X51.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171mm L x 153mm H Ball 352.1 CFM (9.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 66.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Weight 1.5 lbs (670.0 g) |
Size / Dimension Rectangular/Rounded - 171mm L x 153mm H | Current Rating (Amps) 1.85A |
Width 51.50mm | Material - Frame Aluminum |
Air Flow 352.1 CFM (9.86m³/min) | Material - Blade Plastic |
Static Pressure 1.000 in H2O (249.1 Pa) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 42,34100 € | 846,82 € |
| Unit Price without VAT: | 42,34100 € |
|---|---|
| Unit Price with VAT: | 50,38579 € |

