
MS1751L48B-FHR-2EM | |
|---|---|
DigiKey Part Number | MS1751L48B-FHR-2EM-ND |
Manufacturer | |
Manufacturer Product Number | MS1751L48B-FHR-2EM |
Description | FAN AXIAL 171X51.5MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 171mm L x 153mm H Ball 184.4 CFM (5.16m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 53.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Rectangular/Rounded - 171mm L x 153mm H | Weight 1.5 lbs (670.0 g) |
Width 51.50mm | Current Rating (Amps) 0.280A |
Air Flow 184.4 CFM (5.16m³/min) | Material - Frame Aluminum |
Static Pressure 0.630 in H2O (156.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 46,26750 € | 925,35 € |
| Unit Price without VAT: | 46,26750 € |
|---|---|
| Unit Price with VAT: | 55,05833 € |

